4RCC-9R0M-00 | Fastron

Suppressor choke, horizontal, 9 µH, 4 A, 4RCC-9R0M-00

Order No.: 74D3964
EAN: 4099889011319
MPN:
4RCC-9R0M-00
Series: 4RCC
Fastron
default L
front L
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 4 Days: 1,090 pcs.
Leadtime: 1 Week **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.7854 €

Rod core chokes, type Fastron .RCC.

For applications in the automotive industry, interference suppression for electrical motors, with ferrite core

Type 4RCC.

Technical specifications
Version suppressor choke
Design horizontal
DC current 4 A
DC resistance 15 mΩ
Inductance 9 µH
Length 30 mm
Measuring frequency 1 MHz
Saturation current 5.6 A
Tolerance ±20 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Inductance
DC current
DC resistance
Design
Version
Tolerance
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inductance
DC current
DC resistance
Design
Version
Tolerance
Suppressor choke, horizontal, 7 µH, 5 A, 4RCC-7R0M-00
Order No.:
 74D3962
Manufacturer:
 Fastron
Manufacturer SKU:
 4RCC-7R0M-00
Available: 0 pcs. Available in 4 Days: 600 pcs. Leadtime: 1 Week **
Total Price: 0.79 € *
500 pcs.
0.7854 €
30 mm
7 µH
5 A
8 mΩ
horizontal
suppressor choke
±20 %
Suppressor choke, horizontal, 4.7 µH, 6 A, 4RCC-4R7M-00
Order No.:
 74D3960
Manufacturer:
 Fastron
Manufacturer SKU:
 4RCC-4R7M-00
Available: 0 pcs. Available in 4 Days: 1,700 pcs. Leadtime: 1 Week **
Total Price: 0.74 € *
500 pcs.
0.7378 €
25 mm
4.7 µH
6 A
7 mΩ
horizontal
suppressor choke
±20 %
Suppressor choke, horizontal, 9 µH, 4 A, 4RCC-9R0M-00
Order No.:
 74D3964
Manufacturer:
 Fastron
Manufacturer SKU:
 4RCC-9R0M-00
Available: 0 pcs. Available in 4 Days: 1,090 pcs. Leadtime: 1 Week **
Total Price: 0.79 € *
500 pcs.
0.7854 €
30 mm
9 µH
4 A
15 mΩ
horizontal
suppressor choke
±20 %
Suppressor choke, horizontal, 1.8 µH, 10 A, 4RCC-1R8M-00
Order No.:
 74D3958
Manufacturer:
 Fastron
Manufacturer SKU:
 4RCC-1R8M-00
Available: 538 pcs. Available in 4 Days: 700 pcs. Leadtime: 1 Week **
Total Price: 9.28 € *
10 pcs.
0.9282 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
1000 pcs.
0.6188 €
20 mm
1.8 µH
10 A
3 mΩ
horizontal
suppressor choke
±20 %