The 07P-102J-51 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Features
Applications
Version | suppressor choke | |
Design | radial | |
DC current | 150 mA | |
DC resistance | 5.4 Ω | |
Quality Q | Q 100 | |
Inductance | 1 mH | |
Length | 12.5 mm | |
Measuring frequency | 1.8 MHz | |
Saturation current | 150 mA | |
Tolerance | ±5 % |
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 1 piece |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available