07P-681K-51 | Fastron

Suppressor choke, radial, 680 µH, 170 mA, 07P-681K-51

Order No.: 74D3800
EAN: 4099889010916
MPN:
07P-681K-51
Series: 07P
Fastron
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 4 Days: 251 pcs.
Leadtime: 1 Week **
Total Price:
0.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
700 pcs.
0.5831 €

Suppressor inductor, 07P-681K-51, FASTRON

The 07P-681K-51 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Features

  • High Q
  • High current
  • High voltage

Applications

  • DC-DC converter
  • Digital amplifier LPF
  • Signal filtering
Technical specifications
Version suppressor choke
Design radial
DC current 170 mA
DC resistance 3.7 Ω
Quality Q Q 80
Inductance 680 µH
Length 12.5 mm
Measuring frequency 2.3 MHz
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Reel with 700 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Tolerance
Inductance
DC current
DC resistance
Design
Version
Length
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Tolerance
Inductance
DC current
DC resistance
Design
Version
Length
Suppressor choke, radial, 6.8 mH, 55 mA, 07P-682J-51
Order No.:
 74D3824
Manufacturer:
 Fastron
Manufacturer SKU:
 07P-682J-51
Available: 0 pcs. Available in 4 Days: 200 pcs. Leadtime: 1 Week **
Total Price: 0.58 € *
700 pcs.
0.5831 €
±5 %
6.8 mH
55 mA
29 Ω
radial
suppressor choke
12.5 mm
Suppressor choke, radial, 680 µH, 170 mA, 07P-681K-51
Order No.:
 74D3800
Manufacturer:
 Fastron
Manufacturer SKU:
 07P-681K-51
Available: 0 pcs. Available in 4 Days: 251 pcs. Leadtime: 1 Week **
Total Price: 0.58 € *
700 pcs.
0.5831 €
±10 %
680 µH
170 mA
3.7 Ω
radial
suppressor choke
12.5 mm
Suppressor choke, radial, 3.3 mH, 80 mA, 07P-332J-51
Order No.:
 74D3816
Manufacturer:
 Fastron
Manufacturer SKU:
 07P-332J-51
Available: 0 pcs. Available in 4 Days: 203 pcs. Leadtime: 1 Week **
Total Price: 0.58 € *
700 pcs.
0.5831 €
±5 %
3.3 mH
80 mA
13 Ω
radial
suppressor choke
12.5 mm
Suppressor choke, radial, 8.2 mH, 50 mA, 07P-822J-51
Order No.:
 74D3826
Manufacturer:
 Fastron
Manufacturer SKU:
 07P-822J-51
Available: 0 pcs. Available in 4 Days: 400 pcs. Leadtime: 1 Week **
Total Price: 0.58 € *
700 pcs.
0.5831 €
±5 %
8.2 mH
50 mA
33 Ω
radial
suppressor choke
12.5 mm
Suppressor choke, radial, 2.2 mH, 110 mA, 07P-222J-51
Order No.:
 74D3812
Manufacturer:
 Fastron
Manufacturer SKU:
 07P-222J-51
Available: 0 pcs. Available in 4 Days: 500 pcs. Leadtime: 1 Week **
Total Price: 0.58 € *
700 pcs.
0.5831 €
±5 %
2.2 mH
110 mA
8.8 Ω
radial
suppressor choke
12.5 mm
Suppressor choke, radial, 1 mH, 150 mA, 07P-102J-51
Order No.:
 74D3804
Manufacturer:
 Fastron
Manufacturer SKU:
 07P-102J-51
Available: 0 pcs. Available in 4 Days: 700 pcs. Leadtime: 1 Week **
Total Price: 0.58 € *
700 pcs.
0.5831 €
±5 %
1 mH
150 mA
5.4 Ω
radial
suppressor choke
12.5 mm
Suppressor choke, radial, 4.7 mH, 70 mA, 07P-472J-51
Order No.:
 74D3820
Manufacturer:
 Fastron
Manufacturer SKU:
 07P-472J-51
Available: 0 pcs. Available in 4 Days: 19,600 pcs. Leadtime: 1 Week **
Total Price: 0.58 € *
700 pcs.
0.5831 €
±5 %
4.7 mH
70 mA
18.5 Ω
radial
suppressor choke
12.5 mm