Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 4.7 mH, 0.14 A, 16.5 Ω (16R5)

  • Current rating range: 140 mA
  • ohmic resistance: 16.5 Ω
  • Type: Suppressor
Order No. 74 D 3719
Manufacturer name Fastron
Series 07HCP
Manufacturer No. 07HCP-472K-50

Order information
Roll with 500 pieces

piece
Total

€ 142.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 2000 from 4000 from 8000 from 16000
Price* per piece € 0.2856 € 0.2737 € 0.2618 € 0.2499 € 0.238
product.detail.add.UNDEFINED

Technical features

140 mA
16.5 Ω
Suppressor

Manufacturer information

Manufacturer name Fastron
Series 07HCP
Manufacturer number 07HCP-472K-50
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate

Plugable Inductors (Pin Type Coils)

FASTRON plugable inductors offer a wide range of inductance values from 1μH to 150 000μH, a high Q and also suitable for high currents and high voltages.

They come in shielded, tube and cap versions able to protect the winding. 

Applications: 

Applied in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF and signal filtering applications.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions