09HCP-100M-50 | Fastron
Suppressor choke, radial, 10 µH, 5.12 A, 09HCP-100M-50
Unit Price (€ / pc.)
1.3685 € *
Available: 166 pcs.
Leadtime: 9 Weeks **
Total Price:
13.68 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3685 €
50 pcs.
1.2019 €
200 pcs.
1.0710 €
800 pcs.
0.9401 €
3200 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, 09HCP-100M-50, Fastron
Pin type coil
Features
- Plugable inductors offer a wide range of inductance values from 1µH to 150000µH, a high Q and also suitable for high currents and high voltages
- They come in shielded, tube and versions able to protect the winding
- They are available in reel packing and ammopack
- Rated Current up to 6.5A
Applications
- Applied in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF amd signal filtering applications
Technical specifications
Version | suppressor choke | |
Design | radial | |
DC current | 5.12 A | |
DC resistance | 14 mΩ | |
Inductance | 10 µH | |
Length | 10.8 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 6.7 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Carton with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |