Power line chokes, type TDK/Epcos B82720A.
Current-compensated ring core double choke for line applications
Vertical version, type B82720K.
Version | power line choke | |
Design | radial | |
Width | 9.5 mm | |
DC current | 600 mA | |
DC resistance | 0.4 Ω | |
Height | 14 mm | |
Inductance | 4.4 mH | |
Length | 13.3 mm | |
Measuring frequency | 10 kHz | |
Tolerance | -30/+50 % |
Country of origin | CN |
Customs tariff number | 85045000 |
Original Packaging | Carton with 150 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available