B82791H0015A016 | EPCOS
Data line choke, radial, 4.7 mH, 100 mA, B82791H0015A016
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Double chokes, type B82791
suitable for data and signal lines.
Design: current-compensated ring core double choke
Rated voltage: 80 VDC/42 VAC
Rated current: 0.1 A
IEC climate category: 40/125/56
Grid: 10/15 mm
Technical specifications
Version | power line choke | |
Design | radial | |
Width | 7.4 mm | |
DC current | 100 mA | |
DC resistance | 0.85 Ω | |
Height | 17.6 mm | |
Inductance | 4.7 mH | |
Length | 15.2 mm | |
Measuring frequency | 10 kHz | |
Saturation current | 100 mA | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
Original Packaging | Tray with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |