Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

power choke 27 mH 900 mA

  • Current rating range: 900 mA
  • ohmic resistance: 0.75 Ω

Order No. 74 D 7758

Manufacturer name

TDK

Series

B82732

Manufacturer No.

B82732W2901B030
B82732W2901B30
D-KERN-DROSSEL 2X27MH 0,9A

piece
Total

€ 1,980.16
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1280 from 10240
Price* per piece € 1.547 € 1.4994
product.detail.add.UNDEFINED

Technical features

900 mA
0.75 Ω

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82732
Manufacturer number B82732W2901B030
B82732W2901B30
D-KERN-DROSSEL 2X27MH 0,9A
Country of origin Hungary
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions