Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

power choke 39 mH 700 mA

  • Current rating range: 700 mA
  • ohmic resistance: 1.1 Ω

Order No. 74 D 7757

Manufacturer name

TDK

Series

B82732

Manufacturer No.

B82732W2701B030
B82732W2701B30
D-KERN-DROSSEL 2X39MH 0,7A

piece
Total

€ 1,964.93
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1280 from 10240
Price* per piece € 1.5351 € 1.4875
product.detail.add.UNDEFINED

Technical features

700 mA
1.1 Ω

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82732
Manufacturer number B82732W2701B030
B82732W2701B30
D-KERN-DROSSEL 2X39MH 0,7A
Country of origin Hungary
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions