CDSOT23-SRV05-4 | Bourns Electronics GmbH

SMD TVS diode, Unidirectional, 500 W, 5 V, SOT-23, CDSOT23-SRV05-4

Order No.: 26S9089
EAN: 4099879068095
MPN:
CDSOT23-SRV05-4
Series: CDSOT23
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 11,160 pcs.
Leadtime: 12 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6902 €
25 pcs.
0.6307 €
150 pcs.
0.5712 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor and switching diode arrays, type Bourns CDSOT23-SRV05-4.

Package: SOT23-6. Pulse peak power losses: 300 W. Operating temperatures: –55 to +150 °C.

Technical attributes (type, rated voltage, breakdown voltage): CDSOT23–SRV05–4, 5.0 V, 6.0 V

Technical specifications
Version Unidirectional
Breakdown voltage 6 V
Enclosure SOT-23
Pulse power loss 500 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 5 V
Logistics
Country of origin PH
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Breakdown voltage
Rated blocking voltage
Pulse power loss
Enclosure
Assembly
min. operating temperature
max. operating temperature
Capacity
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Breakdown voltage
Rated blocking voltage
Pulse power loss
Enclosure
Assembly
min. operating temperature
max. operating temperature
Capacity
SMD TVS diode, Bidirectional, 400 W, 12 V, SOT-233, CDSOT23-SM712
Order No.:
 26S9082
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 CDSOT23-SM712
Available: 21,313 pcs. Leadtime: 10 Weeks **
Total Price: 1.75 € *
1 pcs.
1.7493 €
10 pcs.
1.4161 €
100 pcs.
1.1900 €
250 pcs.
1.0353 €
1000 pcs.
0.9044 €
Bidirectional
13.3 V
12 V
400 W
SOT-233
SMD
-55 °C
150 °C
75 pF
SMD TVS diode, Unidirectional, 500 W, 5 V, SOT-23, CDSOT23-SRV05-4
Order No.:
 26S9089
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 CDSOT23-SRV05-4
Available: 11,160 pcs. Leadtime: 12 Weeks **
Total Price: 3.45 € *
5 pcs.
0.6902 €
25 pcs.
0.6307 €
150 pcs.
0.5712 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
Unidirectional
6 V
5 V
500 W
SOT-23
SMD
-55 °C
150 °C