Feedthrough component filter
Features
Applications
Connection | threaded bolt M6 | |
Version | EMC filter | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
Capacity X|Y | 2x0.1 μF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 500 V | |
Rated current | 25 A |
Customs tariff number | 85363010 |
Original Packaging | Bag with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available