MPY20W1330FA00MSSD | Wima
MP film capacitor, 3.3 nF, ±20 %, 1 kV (DC), MP, 10 mm, MPY20W1330FA00MSSD
Film capacitor, MPY20W1330FA00MSSD, WIMA
The MPY20W1330FA00MSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Particularly high reliability against active and passive flammability
- Excellent self-healing as well as high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- Self-extinguishing epoxy resin, UL 94 V-0, metal foil
- Tinned wire
Applications
- Capacitors connected to the mains between phase or neutral and earthed casing
- By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Number of pins | 2 | |
Design | radial | |
Width | 4 mm | |
Dielectric material | MP | |
Interference suppression class | Y2 | |
Height | 8.5 mm | |
Capacity | 3.3 nF | |
Length | 13.5 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 1 kV | |
Grid | 10 mm | |
Tolerance | ±20 % |
Country of origin | DE |
Customs tariff number | 85322500 |
Original Packaging | Bulk with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |