B32921C3104M000 | EPCOS
MKP film capacitor, 100 nF, ±20 %, 630 V (DC), PP, 10 mm, B32921C3104M000
Unit Price (€ / pc.)
0.4522 € *
Available: 3,661 pcs.
Leadtime: 28 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3332 €
250 pcs.
0.2701 €
1000 pcs.
0.2332 €
2500 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppression capacitor, type TDK/Epcos B32921/..922/..923/..924/..926.
X2 capacitor, self-sealing, with polypropylene (MKP) dielectric
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 6 mm | |
Dielectric material | PP | |
Interference suppression class | X2 | |
Height | 12 mm | |
Capacity | 100 nF | |
Length | 13 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 305 V | |
Rated voltage (DC) | 630 V | |
Grid | 10 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |