Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 2.2 µF, 305 V, X2

  • Capacity: 2,2 µF
  • Rated voltage (DC): 305 V
  • Nennspannung (AC): 305 V

Order No. 45 D 5952

Manufacturer name

TDK

Series

B32936

Manufacturer No.

B32936A3225K000
B32936A3225K
2,2UF 10% 305V MKT X2

piece
Total

€ 3,415.78
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1380 from 6900 from 34500
Price* per piece € 2.4752 € 2.4038 € 2.3324
product.detail.add.UNDEFINED

Technical features

2,2 µF
305 V
305 V
X2

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32936
Manufacturer number B32936A3225K000
B32936A3225K
2,2UF 10% 305V MKT X2
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions