Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 1.5 µF, 305 V, X2

  • Capacity: 1.5 µF
  • Rated voltage (DC): 305 V
  • Suppression class: X2
Order No. 45 D 5951
Manufacturer name TDK
Series B32936
Manufacturer No. B32936A3155M000
B32936A3155M
1,5UF 20% 305V MKT X2
piece
Total

€ 2,988.09
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1620 from 8100 from 40500
Price* per piece € 1.8445 € 1.785 € 1.7374
product.detail.add.UNDEFINED

Technical features

1.5 µF
305 V
X2

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32936
Manufacturer number B32936A3155M000
B32936A3155M
1,5UF 20% 305V MKT X2
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions