Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 68 nF, 305 V, X2

  • Capacity: 68 nF
  • Rated voltage (DC): 305 V
  • Suppression class: X2
Order No. 45 D 5872
Manufacturer name TDK
Series B32932
Manufacturer No. B32932A3683K000
B32932A3683K
68nF 10% 305V MKT X2
piece
Total

€ 1,332.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 20000 from 100000
Price* per piece € 0.3332 € 0.3213 € 0.3094
product.detail.add.UNDEFINED

Technical features

68 nF
305 V
X2

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32932
Manufacturer number B32932A3683K000
B32932A3683K
68nF 10% 305V MKT X2
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions