Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 47 nF, 305 V

  • Capacity: 47 nF
  • Voltage rating (with AC): 305 V
Order No. 45 D 5866
Manufacturer name TDK
Series B32932
Manufacturer No. B32932A3473K289
47nF 10% 305Vac RFI Sup.
piece
Total

€ 1,113.84
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4680 from 23400 from 117000
Price* per piece € 0.238 € 0.2261 € 0.2142
product.detail.add.UNDEFINED

Technical features

47 nF
305 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32932
Manufacturer number B32932A3473K289
47nF 10% 305Vac RFI Sup.
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions