Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 0.33 µF, 305 V, X2

  • Capacity: 330 nF
  • Nennspannung (AC): 305 V
  • Suppression class: X2

Order No. 45 D 5861

Manufacturer name

TDK

Series

B32932

Manufacturer No.

B32932A3334M003
B32932A3334M3
0.33uF 20% 305Vac MKT Sup.x2

piece
Total

€ 761.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 6000
Price* per piece € 0.3808 € 0.3451
product.detail.add.UNDEFINED

Technical features

330 nF
305 V
X2

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32932
Manufacturer number B32932A3334M003
B32932A3334M3
0.33uF 20% 305Vac MKT Sup.x2
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions