Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 0.22 µF, 305 V, X2

  • Capacity: 220 nF
  • Nennspannung (AC): 305 V
  • Suppression class: X2
Order No. 45 D 5853
Manufacturer name TDK
Series B32932
Manufacturer No. B32932A3224K289
0.22uF 10% 305Vac MKT Sup.X2

€ 1,650.77
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 2720 from 13600 from 68000
Price* per piece € 0.6069 € 0.238 € 0.2261

Technical features

220 nF
305 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32932
Manufacturer number B32932A3224K289
0.22uF 10% 305Vac MKT Sup.X2
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions