Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 0.1 µF, 305 V, 305 V

  • Capacity: 100 nF
  • Rated voltage (DC): 305 V
  • Rated Voltage (AC): 305 V

Order No. 45 D 5840

Manufacturer name

TDK

Series

B32932

Manufacturer No.

B32932A3104K289
0,1UF 10% 305V MKT X2

piece
Total

€ 1,005.31
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3840 from 19200 from 96000
Price* per piece € 0.2618 € 0.2499 € 0.2499
product.detail.add.UNDEFINED

Technical features

100 nF
305 V
305 V
X2

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32932
Manufacturer number B32932A3104K289
0,1UF 10% 305V MKT X2
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions