Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 3 µF, 305 V, PP

  • Capacity: 30 µF
  • Nennspannung (AC): 305 V
  • Material of dielectric: PP

Order No. 45 D 5836

Manufacturer name

TDK

Series

B32928

Manufacturer No.

B32928C3306M026
B32928C3306M26
30uF 20% 305Vac MKP Sup.X2

piece
Total

€ 865.37
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 120 from 360
Price* per piece € 7.2114 € 6.8544
product.detail.add.UNDEFINED

Technical features

30 µF
305 V
PP
X2

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32928
Manufacturer number B32928C3306M026
B32928C3306M26
30uF 20% 305Vac MKP Sup.X2
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions