Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 25 µF, 305 V, PP

  • Capacity: 25 µF
  • Voltage rating (with AC): 305 V
  • Material of dielectric: PP
Order No. 45 D 5834
Manufacturer name TDK
Series B32928
Manufacturer No. B32928C3256M000
B32928C3256M
25uF 20% 305Vac MKP Sup.X2
piece
Total

€ 736.42
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 108 from 540 from 2700
Price* per piece € 6.8187 € 6.6164 € 6.3546
product.detail.add.UNDEFINED

Technical features

25 µF
305 V
PP
X2

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32928
Manufacturer number B32928C3256M000
B32928C3256M
25uF 20% 305Vac MKP Sup.X2
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions