Features
Applications
Terminals
Number of pins | 2 | |
Design | radial | |
Width | 6 mm | |
Dielectric material | PP | |
Interference suppression class | X2 | |
Height | 15 mm | |
Capacity | 220 nF | |
Length | 26.5 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 305 V | |
Rated voltage (DC) | 630 V | |
Grid | 22.5 mm | |
Tolerance | ±20 % |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 720 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available