Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 68 nF, 305 V, PP

  • Capacity: 68 nF
  • Voltage rating (with AC): 305 V
  • Material of dielectric: PP
Order No. 45 D 5543
Manufacturer name TDK
Series B32921
Manufacturer No. B32921C3683M189
68 NF 20% 305VAC MKP X2
piece
Total

€ 942.48
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4400 from 22000 from 110000
Price* per piece € 0.2142 € 0.09448 € 0.09163
product.detail.add.UNDEFINED

Technical features

68 nF
305 V
PP
X2

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32921
Manufacturer number B32921C3683M189
68 NF 20% 305VAC MKP X2
Country of origin India
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Other versions