Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 0.1 µF, 305 V, PP

  • Capacity: 0.1 µF
  • Voltage rating (with AC): 305 V
  • Material of dielectric: PP
Order No. 45 D 5510
Manufacturer name TDK
Series B32921
Manufacturer No. B32921C3104M289
0,10UF 20% 305VAC MKPX2
piece
Total

€ 420.78
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2720 from 8160
Price* per piece € 0.1547 € 0.1309
product.detail.add.UNDEFINED

Technical features

0.1 µF
305 V
PP
X2

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32921
Manufacturer number B32921C3104M289
0,10UF 20% 305VAC MKPX2
Country of origin India
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions