Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 0.1 µF, 305 V, PP

  • Capacity: 100 nF
  • Nennspannung (AC): 305 V
  • Material of dielectric: PP
Order No. 45 D 5509
Manufacturer name TDK
Series B32921
Manufacturer No. B32921C3104M189
0.1UF 20% 305VAC MKP X2

€ 575.96
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 4400 from 13200
Price* per piece € 0.1309 € 0.11364

Technical features

100 nF
305 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32921
Manufacturer number B32921C3104M189
0.1UF 20% 305VAC MKP X2
Country of origin India
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Other versions