Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 1 nF, 305 V

  • Capacity: 10 nF
  • Nennspannung (AC): 305 V
Order No. 45 D 5503
Manufacturer name TDK
Series B32921
Manufacturer No. B32921C3103M003
10NF 20% 305Vac RFI Sup.

€ 461.24
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 4000 from 12000
Price* per piece € 0.11531 € 0.09805

Technical features

10 nF
305 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32921
Manufacturer number B32921C3103M003
10NF 20% 305Vac RFI Sup.
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions