Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 1 nF, 305 V, PP

  • Capacity: 10 nF
  • Nennspannung (AC): 305 V
  • Material of dielectric: PP

Order No. 45 D 5501

Manufacturer name

TDK

Series

B32921

Manufacturer No.

B32921C3103K189
10NF 10% 305VAC MKPX2

piece
Total

€ 685.37
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6800 from 34000 from 170000
Price* per piece € 0.10079 € 0.09543 € 0.09163
product.detail.add.UNDEFINED

Technical features

10 nF
305 V
PP
X2

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32921
Manufacturer number B32921C3103K189
10NF 10% 305VAC MKPX2
Country of origin India
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Other versions