Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 4.7 µF, 530 V, PP

  • Capacity: 4,7 µF
  • Rated voltage (DC): 530 V
  • Nennspannung (AC): 530 V

Order No. 45 D 5497

Manufacturer name

TDK

Series

B32916

Manufacturer No.

B32916A5475M000
B32916A5475M
4.7UF 20% 530V MKP X1

piece
Total

€ 3,022.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 400 from 1200
Price* per piece € 7.5565 € 7.1995
product.detail.add.UNDEFINED

Technical features

4,7 µF
530 V
530 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32916
Manufacturer number B32916A5475M000
B32916A5475M
4.7UF 20% 530V MKP X1
Country of origin India
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions