Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 3.3 µF, 530 V, PP

  • Capacity: 3.3 µF
  • Rated voltage (DC): 530 V
  • Material of dielectric: PP
Order No. 45 D 5494
Manufacturer name TDK
Series B32916
Manufacturer No. B32916A5335M000
B32916A5335M
3.3µF 20% 530V MKP X1
piece
Total

€ 3,010.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 440 from 1320
Price* per piece € 6.8425 € 6.4974
product.detail.add.UNDEFINED

Technical features

3.3 µF
530 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32916
Manufacturer number B32916A5335M000
B32916A5335M
3.3µF 20% 530V MKP X1
Country of origin India
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions