Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 2.2 µF, 530 V, PP

  • Capacity: 2,2 µF
  • Rated voltage (DC): 530 V
  • Nennspannung (AC): 530 V

Order No. 45 D 5493

Manufacturer name

TDK

Series

B32916

Manufacturer No.

B32916A5225K000
B32916A5225K
2.2UF 10% 530V MKP - X1

piece
Total

€ 5,140.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640 from 3200 from 16000
Price* per piece € 8.0325 € 7.7945 € 7.5565
product.detail.add.UNDEFINED

Technical features

2,2 µF
530 V
530 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32916
Manufacturer number B32916A5225K000
B32916A5225K
2.2UF 10% 530V MKP - X1
Country of origin India
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions