Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 1 µF, 440 V, PP

  • Capacity: 1 µF
  • Voltage rating (with AC): 440 V
  • Material of dielectric: PP
Order No. 45 D 5491
Manufacturer name TDK
Series B32916
Manufacturer No. B32916A4105M000
B32916A4105M
6.8uF 20% 330Vac MKP Sup. X1
piece
Total

€ 4,806.65
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 720 from 3600
Price* per piece € 6.6759 € 6.4736
product.detail.add.UNDEFINED

Technical features

1 µF
440 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32916
Manufacturer number B32916A4105M000
B32916A4105M
6.8uF 20% 330Vac MKP Sup. X1
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions