Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 6.8 µF, 330 V, PP

  • Capacity: 6.8 µF
  • Voltage rating (with AC): 330 V
  • Material of dielectric: PP
Order No. 45 D 5489
Manufacturer name TDK
Series B32916
Manufacturer No. B32916A3685M003
B32916A3685M3
6.8uF 20% 330Vac MKP Sup. X1
piece
Total

€ 2,691.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 440 from 1320
Price* per piece € 6.1166 € 5.8191
product.detail.add.UNDEFINED

Technical features

6.8 µF
330 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32916
Manufacturer number B32916A3685M003
B32916A3685M3
6.8uF 20% 330Vac MKP Sup. X1
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions