Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 6.8 µF, 330 V, PP

  • Capacity: 6,8 µF
  • Rated voltage (DC): 330 V
  • Nennspannung (AC): 330 V

Order No. 45 D 5488

Manufacturer name

TDK

Series

B32916

Manufacturer No.

B32916A3685K000
B32916A3685K
6,8UF 10% 330V MKP - X1

piece
Total

€ 4,188.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 440 from 2200 from 11000
Price* per piece € 9.52 € 8.6275 € 8.2705
product.detail.add.UNDEFINED

Technical features

6,8 µF
330 V
330 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32916
Manufacturer number B32916A3685K000
B32916A3685K
6,8UF 10% 330V MKP - X1
Country of origin Spain
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions