Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 4.7 µF, 330 V, PP

  • Capacity: 4,7 µF
  • Rated voltage (DC): 330 V
  • Nennspannung (AC): 330 V

Order No. 45 D 5487

Manufacturer name

TDK

Series

B32916

Manufacturer No.

B32916A3475M003
B32916A3475M3
4,7UF 20% 330V MKP - X1

piece
Total

€ 3,213.95
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640 from 1920
Price* per piece € 5.0218 € 4.7719
product.detail.add.UNDEFINED

Technical features

4,7 µF
330 V
330 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32916
Manufacturer number B32916A3475M003
B32916A3475M3
4,7UF 20% 330V MKP - X1
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions