Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 68 nF, 530 V, PP

  • Capacity: 68 nF
  • Rated voltage (DC): 530 V
  • Material of dielectric: PP
Order No. 45 D 5485
Manufacturer name TDK
Series B32914
Manufacturer No. B32914B5684M000
B32914B5684M
680nF 10% 530V MKP X1

This product is no longer available.

Technical features

68 nF
530 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32914
Manufacturer number B32914B5684M000
B32914B5684M
680nF 10% 530V MKP X1
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions