Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 0.68 µF, 330 V, PP

  • Capacity: 680 nF
  • Rated voltage (DC): 330 V
  • Nennspannung (AC): 330 V

Order No. 45 D 5480

Manufacturer name

TDK

Series

B32914

Manufacturer No.

B32914B3684M189
0,68UF 20% 330V MKP - X1

piece
Total

€ 1,132.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1400 from 7000 from 35000
Price* per piece € 0.8092 € 0.7854 € 0.7497
product.detail.add.UNDEFINED

Technical features

680 nF
330 V
330 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32914
Manufacturer number B32914B3684M189
0,68UF 20% 330V MKP - X1
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions