Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 56 nF, 530 V, PP

  • Capacity: 56 nF
  • Voltage rating (with AC): 530 V
  • Material of dielectric: PP
Order No. 45 D 5476
Manufacturer name TDK
Series B32914
Manufacturer No. B32914A5564M000
B32914A5564M
560nF 20% 530VAC MKPX1
piece
Total

€ 1,386.11
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1040 from 3120
Price* per piece € 1.3328 € 1.2614
product.detail.add.UNDEFINED

Technical features

56 nF
530 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32914
Manufacturer number B32914A5564M000
B32914A5564M
560nF 20% 530VAC MKPX1
Country of origin India
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions