Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 1.5 µF, 530 V, PP

  • Capacity: 1,5 µF
  • Nennspannung (AC): 530 V
  • Material of dielectric: PP

Order No. 45 D 5469

Manufacturer name

TDK

Series

B32914

Manufacturer No.

B32914A5155K000
B32914A5155K
1.5 UF 10% 530Vac MKPX1

piece
Total

€ 1,812.61
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640 from 1920 from 3200
Price* per piece € 2.8322 € 2.7608 € 2.7251
product.detail.add.UNDEFINED

Technical features

1,5 µF
530 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32914
Manufacturer number B32914A5155K000
B32914A5155K
1.5 UF 10% 530Vac MKPX1
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions