Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 0.68 µF, 440 V, PP

  • Capacity: 0.68 µF
  • Voltage rating (with AC): 440 V
  • Material of dielectric: PP
Order No. 45 D 5467
Manufacturer name TDK
Series B32914
Manufacturer No. B32914A4684M000
B32914A4684M
0,47UF 20% 330V MKP - X1
piece
Total

€ 2,493.29
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 720 from 3600
Price* per piece € 3.4629 € 3.3558
product.detail.add.UNDEFINED

Technical features

0.68 µF
440 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32914
Manufacturer number B32914A4684M000
B32914A4684M
0,47UF 20% 330V MKP - X1
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions