Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 1 µF, 330 V, 440 V

  • Capacity: 1 µF
  • Voltage rating (with AC): 330 V
  • Rated voltage (DC): 440 V
Order No. 45 D 5460
Manufacturer name TDK
Series B32914
Manufacturer No. B32914A4105M026
B32914A4105M26
0,47UF 20% 330V MKP - X1
piece
Total

€ 980.18
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 288 from 864
Price* per piece € 3.4034 € 3.2249
product.detail.add.UNDEFINED

Technical features

1 µF
330 V
440 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32914
Manufacturer number B32914A4105M026
B32914A4105M26
0,47UF 20% 330V MKP - X1
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions