Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 1 µF, 530 V, 330 V

  • Capacity: 1 µF
  • Rated voltage (DC): 330 V
  • Nennspannung (AC): 330 V

Order No. 45 D 5448

Manufacturer name

TDK

Series

B32914

Manufacturer No.

B32914A3105M026
B32914A3105M26
1,0UF 20% 330V MKP - X1

piece
Total

€ 564.06
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 600 from 1800
Price* per piece € 0.9401 € 0.8449
product.detail.add.UNDEFINED

Technical features

1 µF
330 V
330 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32914
Manufacturer number B32914A3105M026
B32914A3105M26
1,0UF 20% 330V MKP - X1
Country of origin India
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions