Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 12 nF, 440 V, PP

  • Capacity: 12 nF
  • Nennspannung (AC): 440 V
  • Material of dielectric: PP

Order No. 45 D 5310

Manufacturer name

TDK

Series

B32911

Manufacturer No.

B32911A5123K000
B32911A5123K
10nF 20% 330Vac MKP X1

This product is no longer available.

Technical features

12 nF
440 V
PP
X1

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32911
Manufacturer number B32911A5123K000
B32911A5123K
10nF 20% 330Vac MKP X1
Country of origin India
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions