Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 4.7 nF, 530 V, PP

  • Capacity: 4,7 nF
  • Nennspannung (AC): 530 V
  • Material of dielectric: PP
Order No. 45 D 5301
Manufacturer name TDK
Series B32911
Manufacturer No. B32911A4472M000
10nF 20% 330Vac MKP X1

This product is no longer available.

Technical features

4,7 nF
530 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32911
Manufacturer number B32911A4472M000
10nF 20% 330Vac MKP X1
Country of origin India
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions