Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 0.82 µF, 300 V, PP

  • Capacity: 0.82 µF
  • Rated voltage (DC): 300 V
  • Voltage rating (with AC): 300 V

Order No. 45 D 0490

Manufacturer name

TDK

Series

B32026

Manufacturer No.

B32026B3824K000
B32026B3824K
0,82UF 10% 300V MKP Y2

piece
Total

€ 3,487.18
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 720 from 3600 from 18000
Price* per piece € 4.8433 € 3.2725 € 3.1416
product.detail.add.UNDEFINED

Technical features

0.82 µF
300 V
300 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32026
Manufacturer number B32026B3824K000
B32026B3824K
0,82UF 10% 300V MKP Y2
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions