Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 1 µF, 300 V, PP

  • Capacity: 1 µF
  • Voltage rating (with AC): 300 V

Order No. 45 D 0488

Manufacturer name

TDK

Series

B32026

Manufacturer No.

B32026B3105M003
B32026B3105M3
1.0uF 20% 300Vac MKP Sup Y2

piece
Total

€ 2,109.63
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640 from 1920
Price* per piece € 3.2963 € 3.1297
product.detail.add.UNDEFINED

Technical features

1 µF
300 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32026
Manufacturer number B32026B3105M003
B32026B3105M3
1.0uF 20% 300Vac MKP Sup Y2
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions