Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 3.3 nF, 300 V, PP

  • Capacity: 3,3 nF
  • Nennspannung (AC): 300 V
  • Material of dielectric: PP

Order No. 45 D 0333

Manufacturer name

TDK

Series

B32021

Manufacturer No.

B32021A3332K003
B32021A3332K3
3.3NF 10% 300Vac MKP Y2

piece
Total

€ 523.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 12000
Price* per piece € 0.1309 € 0.119
product.detail.add.UNDEFINED

Technical features

3,3 nF
300 V
PP
Y2
300 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32021
Manufacturer number B32021A3332K003
B32021A3332K3
3.3NF 10% 300Vac MKP Y2
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions