Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppression capacitor, 1 nF, 700 V, PP

  • Capacity: 10 nF
  • Nennspannung (AC): 300 V
  • Material of dielectric: PP

Order No. 45 D 0308

Manufacturer name

TDK

Series

B32021

Manufacturer No.

B32021A3103M289
10 NF 20% 300V MKPY2

piece
Total

€ 712.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2720 from 13600 from 68000
Price* per piece € 0.2618 € 0.2618 € 0.2499
product.detail.add.UNDEFINED

Technical features

10 nF
300 V
PP
Y2

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32021
Manufacturer number B32021A3103M289
10 NF 20% 300V MKPY2
Country of origin India
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions