3026489 | Phoenix Contact
Support frame, 3026489
Order No.: 10H412
EAN: 4017918157128
MPN:
3026489
AB-SK 65
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
4.8671 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale
Support bracket, 3026489, Phoenix Contact
Support bracket, Bracket for busbars, set every 20 cm, Length: 95.5 mm, Width: 6.2 mm, Number of positions: 1, Color: gray
Technical specifications
Suitable for | busbar | |
Accessory Type | support frame |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |