454 GEL 3G TUBE | Loctite
Cyanoacrylate adhesive 3 g syringe, Loctite 454 GEL 3G TUBE
Unit Price (€ / pc.)
8.8655 € *
Available: 11 pcs.
Next delivery: 10 pcs. on 2024-05-03
Leadtime: 1 Week **
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
7.7945 €
50 pcs.
7.2709 €
150 pcs.
6.9496 €
500 pcs.
6.6045 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 454 GEL 3G TUBE, LOCTITE
The 454 GEL 3G is a general purpose, non-drip gel, instant adhesive that is ideal for vertical surfaces and overhead applications. Bonds similar or dissimilar substrate combinations of wood, metals, ceramics and most plastics.
Features
- Universal instant adhesive gel
- Will not drip or run
- Perfect for all quick repairs
- Non-wicking, specially suited to porous materials
Technical specifications
Version | cyanoacrylate adhesive | |
Container | syringe | |
Colour | transparent | |
Suitable for | rubber, plastics, glass | |
Contents | 3 g | |
Viscosity | 150 mPa∙s |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|